CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-2PA/1B

DigiKey Part Number
2984-CR-2PA/1B-ND
Manufacturer
Panasonic
Manufacturer Part Number
CR-2PA/1B
Description
BATTERY LITHIUM 3V CR2
Customer Reference
Detailed Description
CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.61" Dia x 1.06" H (15.6mm x 27.0mm)
Termination Style
Button Top (Extending)
Discharge Rate
20mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$6.74000$6.74