
CR2330 | |
|---|---|
DigiKey Part Number | 2984-CR2330-ND |
Manufacturer | Panasonic |
Manufacturer Part Number | CR2330 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.12" H (23.0mm x 3.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.12000 | $224.00 |
| 400 | $1.05000 | $420.00 |
| 800 | $0.99000 | $792.00 |
| 1,200 | $0.93000 | $1,116.00 |
| 2,800 | $0.87000 | $2,436.00 |
| 4,000 | $0.83000 | $3,320.00 |


