
CR3032 | |
---|---|
DigiKey Part Number | 2984-CR3032-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | CR3032 |
Description | BATTERY LITHIUM 3V COIN 30MM |
Customer Reference | |
Detailed Description | Coin, 30.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.18" Dia x 0.13" H (30.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.81000 | $181.00 |