ABM100-S6-C69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM100-S6-C69
Cable Accessories Overview

ABM100-S6-C69

DigiKey Part Number
298-12079-ND
Manufacturer
Manufacturer Product Number
ABM100-S6-C69
Description
CABLE TIE HLDR QUAD SCREW #6 NAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #6 (M3)
Size / Dimension
1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$2.30000$4.60
10$2.18700$21.87
26$2.12192$55.17
50$2.07880$103.94
100$2.03390$203.39
500$1.93334$966.67
1,000$1.89150$1,891.50
5,000$1.79761$8,988.05
10,000$1.75853$17,585.30
Manufacturers Standard Package