

ABM2S-S6-D0 | |
---|---|
DigiKey Part Number | 298-12093-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-S6-D0 |
Description | CABLE TIE HLDR QUAD SCREW #6 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $1.00200 | $10.02 |
25 | $0.97320 | $24.33 |
50 | $0.95240 | $47.62 |
100 | $0.93180 | $93.18 |
250 | $0.90536 | $226.34 |
500 | $0.88584 | $442.92 |
1,000 | $0.86671 | $866.71 |
2,500 | $0.84202 | $2,105.05 |