
DPFP4WH | |
---|---|
DigiKey Part Number | 298-DPFP4WH-ND |
Manufacturer | |
Manufacturer Product Number | DPFP4WH |
Description | ACCY ENCLOSURE FILLER PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L x 6.970" W (482.60mm x 177.04mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 19.000" L x 6.970" W (482.60mm x 177.04mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $80.22900 | $802.29 |