MFR Recommended

EV14-6FBK-L | |
|---|---|
DigiKey Part Number | 298-EV14-6FBK-L-ND |
Manufacturer | |
Manufacturer Part Number | EV14-6FBK-L |
Description | STRONGHOLD FORK TERMINAL, VINYL |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.260" (6.60mm) | |
Length - Termination | 0.390" (9.91mm) | |
Tongue Inside Opening | 0.150" (3.81mm) |


