
F.5X1LG6-A | |
|---|---|
DigiKey Part Number | 298-F5X1LG72-A-ND |
Manufacturer | |
Manufacturer Part Number | F.5X1LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.60000 | $38.60 |
| 10 | $35.89800 | $358.98 |
| 25 | $34.87200 | $871.80 |
| 50 | $34.11420 | $1,705.71 |
| 120 | $33.17900 | $3,981.48 |
| 360 | $32.03947 | $11,534.21 |
| 600 | $31.52202 | $18,913.21 |
| 1,080 | $30.93632 | $33,411.23 |
| 2,520 | $30.10957 | $75,876.12 |


