
FJPXY | |
---|---|
DigiKey Part Number | 298-16218-ND |
Manufacturer | |
Manufacturer Product Number | FJPXY |
Description | ADHESIVE |
Customer Reference | |
Detailed Description | Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Adhesive | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.038 lb (17.24 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.84000 | $56.84 |