FRRF126SCLBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRRF126SCLBL

DigiKey Part Number
298-FRRF126SCLBL-ND
Manufacturer
Manufacturer Product Number
FRRF126SCLBL
Description
CABLE DUCT REDUCER SPLIT COVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Black 7.810" (198.37mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
FiberRunner® 12x6 Duct
Height
2.740" (69.60mm)
Width
13.630" (346.20mm)
Length
7.810" (198.37mm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$167.20000$167.20
Manufacturers Standard Package