LCAX1-12F-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCAX1-12F-X
LCAX1-12F-X
LCAX1-12F-X

LCA600-12F-6

DigiKey Part Number
298-21844-ND
Manufacturer
Manufacturer Product Number
LCA600-12F-6
Description
CONN TERM RECT TONG 600 MCM #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.260" (6.60mm)
Length - Overall
-
Width - Outer Edges
1.700" (43.18mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
600MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.920" (23.37mm)
Diameter - Barrel OD
1.190" (30.23mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.97000$60.97
10$56.68900$566.89
25$55.06560$1,376.64
50$53.86700$2,693.35
100$52.69270$5,269.27
250$51.17684$12,794.21
500$50.05696$25,028.48
1,000$48.95995$48,959.95
Manufacturers Standard Package