LCCN500-12W-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN500-12W-6

DigiKey Part Number
298-LCCN500-12W-6-ND
Manufacturer
Manufacturer Product Number
LCCN500-12W-6
Description
COMP LUG,TIN PLT COPPER,NARROW,5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 500MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.260" (6.60mm)
Length - Overall
6.130" (155.70mm)
Width - Outer Edges
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.840" (21.34mm)
Diameter - Barrel OD
1.060" (26.92mm)
Diameter - Ring ID
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$62.20000$62.20
12$57.49917$689.99
30$55.85200$1,675.56
54$54.81870$2,960.21
102$53.72127$5,479.57
252$52.19524$13,153.20
504$51.05325$25,730.84
1,002$49.94391$50,043.80