
MC37X75IG2 | |
---|---|
DigiKey Part Number | 298-18473-ND |
Manufacturer | |
Manufacturer Product Number | MC37X75IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.850" (72.40mm) | |
Length | 6.56' (2.00m) | |
Width | 1.461" (37.10mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.71000 | $72.71 |
20 | $66.13050 | $1,322.61 |
40 | $64.69050 | $2,587.62 |
60 | $63.86133 | $3,831.68 |
100 | $62.83170 | $6,283.17 |
260 | $60.94631 | $15,846.04 |
500 | $59.68672 | $29,843.36 |
1,000 | $58.37758 | $58,377.58 |