NPCA10--X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $56.10000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $56.10000
Datasheet
Image for NPCA10--X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPCA10--X

DigiKey Part Number
298-NPCA10--X-ND
Manufacturer
Manufacturer Part Number
NPCA10--X
Description
PWR CORD IEC C14 TO IEC C13 10'
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
17 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
CCC, CE, CULUS, ENEC, KC, PSE, SAA, VDE
Approved Countries
Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States
Color
Blue
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.