
PCV-115CY | |
---|---|
DigiKey Part Number | 298-22846-ND |
Manufacturer | |
Manufacturer Product Number | PCV-115CY |
Description | WIRE MARKER ADH 57.1X12.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 2.25" W x 0.50" L (57.1mm x 12.7mm) | |
Cable Diameter | 1.248" (31.70mm) | |
Legend | 115 Volts | |
Color | Orange, Black | |
Material | Vinyl | |
Shelf Life | 48 Months | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $4.20100 | $42.01 |
25 | $4.08160 | $102.04 |
50 | $3.99360 | $199.68 |
100 | $3.90730 | $390.73 |
250 | $3.79592 | $948.98 |
500 | $3.71370 | $1,856.85 |
1,000 | $3.63314 | $3,633.14 |
2,500 | $3.52917 | $8,822.93 |