
PUR6C04BU-U | |
---|---|
DigiKey Part Number | 298-12453-100-ND |
Manufacturer | |
Manufacturer Product Number | PUR6C04BU-U |
Description | CABLE CAT6 8COND 23AWG BLUE 100' |
Customer Reference | |
Detailed Description | 100.0' (30.5m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Flame Retardant, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.35000 | $51.35 |




