STP28X0.5MGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $26.79000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $8.98000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: $34.61000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $14.74000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X0.5MGR

DigiKey Part Number
STP28X0.5MGR-ND
Manufacturer
Manufacturer Part Number
STP28X0.5MGR
Description
CAT 6A 28AWG SHIELDED PATCH CORD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.27000$26.27
10$24.43000$244.30
25$23.73240$593.31
50$23.21720$1,160.86
100$22.71280$2,271.28
250$22.06156$5,515.39
500$21.58056$10,790.28
1,000$21.10935$21,109.35
2,500$20.50111$51,252.78
Manufacturer Standard Packaging