
TMEH2S6-3E-C350 | |
---|---|
DigiKey Part Number | TMEH2S6-3E-C350-ND |
Manufacturer | |
Manufacturer Product Number | TMEH2S6-3E-C350 |
Description | CABLE TIE HLDR SNGL SCRW 1/4 BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 1/4" (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 12.10" L x 0.74" W x 0.62" H (307.3mm x 18.8mm x 15.7mm) | |
For Use With/Related Products | I, S, H, EH Ties | |
Material | Nylon 6.6, Heat Stabilized, Impact Resistant, UV Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.60500 | $26.05 |
25 | $2.53160 | $63.29 |
50 | $2.47700 | $123.85 |
100 | $2.42360 | $242.36 |
300 | $2.34110 | $702.33 |
500 | $2.30368 | $1,151.84 |