Similar

TTC25Y-1 | |
|---|---|
DigiKey Part Number | 298-20443-ND |
Manufacturer | |
Manufacturer Product Number | TTC25Y-1 |
Description | LABEL TT POLY WHT 3.00 X 2.00" |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 3.00" x 2.00" (76.2mm x 50.8mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 1000 per Roll | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Material | Polyester | |
Label Size | 3.00" x 2.00" (76.2mm x 50.8mm) |


