
1.5SMC43A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC43A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC43A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC43A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 1.5SMC43A_R1_00001 |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.27113 | $216.90 |
| 1,600 | $0.24601 | $393.62 |
| 2,400 | $0.23320 | $559.68 |
| 4,000 | $0.21880 | $875.20 |
| 5,600 | $0.21028 | $1,177.57 |
| 8,000 | $0.20199 | $1,615.92 |
| 20,000 | $0.18380 | $3,676.00 |
| 40,000 | $0.18225 | $7,290.00 |

