
1N5344B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5344B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5344B_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 1N5344B_R2_00001 |
Description | DIODE ZENER 8.2V 5W DO201AE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 5 W ±5% Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201AE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.70900 | $7.09 |
| 100 | $0.46540 | $46.54 |
| 500 | $0.36054 | $180.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.31708 | $396.35 |
| 2,500 | $0.29020 | $725.50 |
| 3,750 | $0.27650 | $1,036.88 |
| 6,250 | $0.26110 | $1,631.88 |
| 8,750 | $0.25199 | $2,204.91 |
| 12,500 | $0.24312 | $3,039.00 |
| 31,250 | $0.23858 | $7,455.62 |

