
1SMA4739-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4739-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4739-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4739-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 1SMA4739-AU_R1_000A1 |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.07318 | $131.72 |
| 3,600 | $0.06559 | $236.12 |
| 5,400 | $0.06172 | $333.29 |
| 9,000 | $0.05737 | $516.33 |
| 12,600 | $0.05479 | $690.35 |
| 18,000 | $0.05228 | $941.04 |
| 45,000 | $0.04677 | $2,104.65 |
| 90,000 | $0.04337 | $3,903.30 |
| 180,000 | $0.04088 | $7,358.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24100 | $2.41 |
| 100 | $0.15140 | $15.14 |
| 500 | $0.11264 | $56.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.18900 | $1.89 |
| 100 | $0.09800 | $9.80 |

