
BCX56-16-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BCX56-16-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BCX56-16-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BCX56-16-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16-AU_R1_000A1 |
Description | TRANS NPN 100V 1A SOT-89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.4 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.12941 | $129.41 |
2,000 | $0.11626 | $232.52 |
3,000 | $0.10954 | $328.62 |
5,000 | $0.10200 | $510.00 |
7,000 | $0.09753 | $682.71 |
10,000 | $0.09318 | $931.80 |
25,000 | $0.08363 | $2,090.75 |
50,000 | $0.07773 | $3,886.50 |
100,000 | $0.07500 | $7,500.00 |