
BR36-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BR36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BR36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BR36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR36-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.18600 | $1.86 |
100 | $0.11600 | $11.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.07875 | $63.00 |
1,600 | $0.06998 | $111.97 |
2,400 | $0.06550 | $157.20 |
4,000 | $0.06047 | $241.88 |
5,600 | $0.05748 | $321.89 |
8,000 | $0.05457 | $436.56 |
20,000 | $0.04819 | $963.80 |
40,000 | $0.04424 | $1,769.60 |
80,000 | $0.04092 | $3,273.60 |