Parametric Equivalent

BX34-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BX34-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BX34-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BX34-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BX34-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.20480 | $20.48 |
| 500 | $0.15392 | $76.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.06682 | $120.28 |
| 3,600 | $0.05980 | $215.28 |
| 5,400 | $0.05622 | $303.59 |
| 9,000 | $0.05219 | $469.71 |
| 12,600 | $0.04980 | $627.48 |
| 18,000 | $0.04748 | $854.64 |
| 45,000 | $0.04238 | $1,907.10 |
| 90,000 | $0.03923 | $3,530.70 |
| 180,000 | $0.03658 | $6,584.40 |


