Parametric Equivalent

BZT52-B8V2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B8V2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B8V2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B8V2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BZT52-B8V2-AU_R1_000A1 |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±1.95% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02420 | $72.60 |
| 6,000 | $0.02144 | $128.64 |
| 9,000 | $0.02003 | $180.27 |
| 15,000 | $0.01844 | $276.60 |
| 21,000 | $0.01750 | $367.50 |
| 30,000 | $0.01658 | $497.40 |
| 75,000 | $0.01457 | $1,092.75 |
| 150,000 | $0.01333 | $1,999.50 |
| 300,000 | $0.01228 | $3,684.00 |


