
BZT52-C36S-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C36S-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C36S-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C36S-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BZT52-C36S-AU_R2_000A1 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.01790 | $214.80 |
| 24,000 | $0.01604 | $384.96 |
| 36,000 | $0.01509 | $543.24 |
| 60,000 | $0.01403 | $841.80 |
| 84,000 | $0.01340 | $1,125.60 |
| 120,000 | $0.01279 | $1,534.80 |
| 300,000 | $0.01144 | $3,432.00 |
| 600,000 | $0.01061 | $6,366.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11900 | $1.19 |
| 100 | $0.07370 | $7.37 |
| 500 | $0.05372 | $26.86 |
| 1,000 | $0.04724 | $47.24 |
| 2,000 | $0.04176 | $83.52 |
| 5,000 | $0.03581 | $179.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08900 | $0.89 |
| 100 | $0.04600 | $4.60 |
| 500 | $0.04150 | $20.75 |
| 1,000 | $0.03700 | $37.00 |
| 2,000 | $0.03450 | $69.00 |
| 5,000 | $0.03200 | $160.00 |

