BZX84B3V6-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.01575
Datasheet
Zener Diode 3.6 V 410 mW ±2.08% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V6-AU_R1_000A1

DigiKey Part Number
3757-BZX84B3V6-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
BZX84B3V6-AU_R1_000A1
Description
DIODE ZENER 3.6V 410MW SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 410 mW ±2.08% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.08%
Power - Max
410 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,250,000$0.01800$58,500.00
Manufacturer Standard Packaging