
BZX84B3V6-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZX84B3V6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B3V6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B3V6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V6-AU_R1_000A1 |
Description | DIODE ZENER 3.6V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±2.08% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,250,000 | $0.01862 | $60,515.00 |