ED302S_L2_00001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.18225
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.18225

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet
Diode 200 V 3A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED302S_L2_00001

DigiKey Part Number
3757-ED302S_L2_00001TR-ND - Tape & Reel (TR)
3757-ED302S_L2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
ED302S_L2_00001
Description
DIODE STANDARD 200V 3A TO252
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.