
MER3DMA-AU_R2_006A1 | |
---|---|
DigiKey Part Number | 3757-MER3DMA-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-MER3DMA-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-MER3DMA-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DMA-AU_R2_006A1 |
Description | DIODE STANDARD 200V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.36800 | $3.68 |
100 | $0.26220 | $26.22 |
500 | $0.19876 | $99.38 |
1,000 | $0.17830 | $178.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.12625 | $946.88 |
15,000 | $0.12497 | $1,874.55 |
22,500 | $0.12031 | $2,706.97 |
37,500 | $0.11368 | $4,263.00 |
52,500 | $0.11250 | $5,906.25 |