MFR Recommended

MMBT3906FN3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT3906FN3_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT3906FN3_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT3906FN3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MMBT3906FN3_R1_00001 |
Description | TRANS PNP 40V 0.2A 3-DFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount 3-DFN (0.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | 3-DFN (0.6x1) | |
Base Product Number |


