Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5236B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5236B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5236B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5236B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MMSZ5236B-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02731 | $81.93 |
| 6,000 | $0.02424 | $145.44 |
| 9,000 | $0.02267 | $204.03 |
| 15,000 | $0.02091 | $313.65 |
| 21,000 | $0.01986 | $417.06 |
| 30,000 | $0.01884 | $565.20 |
| 75,000 | $0.01661 | $1,245.75 |
| 150,000 | $0.01522 | $2,283.00 |
| 300,000 | $0.01406 | $4,218.00 |







