
MURB2J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MURB2J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURB2J_R1_00001CT-ND - Cut Tape (CT) 3757-MURB2J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MURB2J_R1_00001 |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.33500 | $3.35 |
| 100 | $0.21330 | $21.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.13588 | $108.70 |
| 1,600 | $0.13346 | $213.54 |
| 2,400 | $0.12573 | $301.75 |
| 4,000 | $0.11702 | $468.08 |
| 5,600 | $0.10591 | $593.10 |
| 8,000 | $0.10550 | $844.00 |
| 20,000 | $0.09582 | $1,916.40 |
| 40,000 | $0.08904 | $3,561.60 |
| 80,000 | $0.08623 | $6,898.40 |

