P4FL3.3A_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.66000
Datasheet
8.5V Clamp 47A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp 47A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

P4FL3.3A_R1_00001

DigiKey Part Number
3757-P4FL3.3A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4FL3.3A_R1_00001CT-ND - Cut Tape (CT)
3757-P4FL3.3A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
P4FL3.3A_R1_00001
Description
TVS DIODE 3.3VWM 8.5VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.5V Clamp 47A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
47A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.24100$2.41
100$0.16300$16.30
500$0.12600$63.00
1,000$0.11400$114.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08300$249.00
6,000$0.07800$468.00
9,000$0.07425$668.25
Manufacturer Standard Packaging