
PE3307M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE3307M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE3307M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE3307M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PE3307M1Q_R1_00001 |
Description | TVS DIODE 7VWM 15VC DFN10062 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16800 | $1.68 |
| 100 | $0.10490 | $10.49 |
| 500 | $0.07718 | $38.59 |
| 1,000 | $0.06820 | $68.20 |
| 2,000 | $0.06063 | $121.26 |
| 5,000 | $0.05241 | $262.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02648 | $264.80 |
| 20,000 | $0.02384 | $476.80 |
| 30,000 | $0.02250 | $675.00 |
| 50,000 | $0.02098 | $1,049.00 |
| 70,000 | $0.02008 | $1,405.60 |
| 100,000 | $0.01921 | $1,921.00 |
| 250,000 | $0.01730 | $4,325.00 |
| 500,000 | $0.01611 | $8,055.00 |

