
PJ4L40_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJ4L40_R1_00001TR-ND - Tape & Reel (TR) 3757-PJ4L40_R1_00001CT-ND - Cut Tape (CT) 3757-PJ4L40_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PJ4L40_R1_00001 |
Description | TVS DIODE 25VWM SOT363 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 25V (Max) | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08183 | $245.49 |
| 6,000 | $0.07396 | $443.76 |
| 9,000 | $0.06995 | $629.55 |
| 15,000 | $0.06545 | $981.75 |
| 21,000 | $0.06278 | $1,318.38 |
| 30,000 | $0.06018 | $1,805.40 |
| 75,000 | $0.05449 | $4,086.75 |
| 150,000 | $0.05213 | $7,819.50 |

