TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD14P06A-AU_L2_000A1

DigiKey Part Number
3757-PJD14P06A-AU_L2_000A1TR-ND - Tape & Reel (TR)
3757-PJD14P06A-AU_L2_000A1CT-ND - Cut Tape (CT)
3757-PJD14P06A-AU_L2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD14P06A-AU_L2_000A1
Description
60V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.2A (Ta), 14A (Tc) 2W (Ta), 40W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.60700$6.07
100$0.40530$40.53
500$0.31564$157.82
1,000$0.28541$285.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24699$740.97
6,000$0.22765$1,365.90
9,000$0.21210$1,908.90
15,000$0.20672$3,100.80
21,000$0.20202$4,242.42
Manufacturers Standard Package