PJE8404_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE8439_R1_00001

DigiKey Part Number
3757-PJE8439_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE8439_R1_00001CT-ND - Cut Tape (CT)
3757-PJE8439_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE8439_R1_00001
Description
60V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
51 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.18500$1.85
100$0.08930$8.93
500$0.08296$41.48
1,000$0.07665$76.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05250$210.00
8,000$0.04935$394.80
12,000$0.04883$585.96
20,000$0.04830$966.00
28,000$0.04661$1,305.08
40,000$0.04500$1,800.00
Manufacturers Standard Package