
PJQ1906_R1_00201 | |
---|---|
DigiKey Part Number | 3757-PJQ1906_R1_00201TR-ND - Tape & Reel (TR) 3757-PJQ1906_R1_00201CT-ND - Cut Tape (CT) 3757-PJQ1906_R1_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ1906_R1_00201 |
Description | 20V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 700mW (Ta) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06115 | $611.50 |
20,000 | $0.05587 | $1,117.40 |
30,000 | $0.05317 | $1,595.10 |
50,000 | $0.05015 | $2,507.50 |
70,000 | $0.04836 | $3,385.20 |
100,000 | $0.04661 | $4,661.00 |