P-Channel 40 V 8.5A (Ta), 44A (Tc) 2W (Ta), 59.5W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4441P_R2_00001

DigiKey Part Number
3757-PJQ4441P_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ4441P_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ4441P_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
PJQ4441P_R2_00001
Description
40V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8.5A (Ta), 44A (Tc) 2W (Ta), 59.5W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2030 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 59.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,872
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.65400$6.54
100$0.42760$42.76
500$0.33018$165.09
1,000$0.29880$298.80
2,000$0.27238$544.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24377$1,218.85
10,000$0.22610$2,261.00
15,000$0.21710$3,256.50
25,000$0.21375$5,343.75
Manufacturer Standard Packaging