
PJQ4463AP_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4463AP_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4463AP_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4463AP_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PJQ4463AP_R2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.2A (Ta) 2.1W (Ta) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 879 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.46200 | $4.62 |
| 100 | $0.29780 | $29.78 |
| 500 | $0.22684 | $113.42 |
| 1,000 | $0.20394 | $203.94 |
| 2,000 | $0.18466 | $369.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16377 | $818.85 |
| 10,000 | $0.15086 | $1,508.60 |
| 15,000 | $0.14429 | $2,164.35 |
| 25,000 | $0.13690 | $3,422.50 |
| 35,000 | $0.13313 | $4,659.55 |

