
PJS6415AE_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6415AE_S1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6415AE_S1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.9A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 602 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08972 | $269.16 |
| 6,000 | $0.08123 | $487.38 |
| 9,000 | $0.07690 | $692.10 |
| 15,000 | $0.07204 | $1,080.60 |
| 21,000 | $0.06916 | $1,452.36 |
| 30,000 | $0.06635 | $1,990.50 |
| 75,000 | $0.06020 | $4,515.00 |
| 150,000 | $0.05850 | $8,775.00 |

