Parametric Equivalent

PJSD12TS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD12TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD12TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD12TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PJSD12TS-AU_R1_000A1 |
Description | TVS DIODE 12VWM 17VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 60pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11800 | $1.18 |
| 100 | $0.05200 | $5.20 |
| 500 | $0.05100 | $25.50 |
| 1,000 | $0.04900 | $49.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04783 | $239.15 |
| 10,000 | $0.03000 | $300.00 |
| 15,000 | $0.02925 | $438.75 |





