S3A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 99
Unit Price: $0.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.50000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.53000
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A_R1_00001

DigiKey Part Number
3757-S3A_R1_00001TR-ND - Tape & Reel (TR)
3757-S3A_R1_00001CT-ND - Cut Tape (CT)
3757-S3A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
S3A_R1_00001
Description
DIODE STANDARD 50V 3A DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
53pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.22800$182.40
1,600$0.20624$329.98
2,400$0.19515$468.36
4,000$0.18268$730.72
5,600$0.17529$981.62
8,000$0.16812$1,344.96
20,000$0.15235$3,047.00
40,000$0.14681$5,872.40
Manufacturer Standard Packaging
Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49700$4.97
100$0.32080$32.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.