S3G-AU_R1_000A1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 650
Unit Price: $0.45000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.65000
Datasheet
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3G-AU_R1_000A1

DigiKey Part Number
3757-S3G-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
S3G-AU_R1_000A1
Description
DIODE STANDARD 400V 3A DO214AB
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
53pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.