
S5K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S5K_R1_00001TR-ND - Tape & Reel (TR) 3757-S5K_R1_00001CT-ND - Cut Tape (CT) 3757-S5K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | S5K_R1_00001 |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.19034 | $152.27 |
| 1,600 | $0.17163 | $274.61 |
| 2,400 | $0.16210 | $389.04 |
| 4,000 | $0.15137 | $605.48 |
| 5,600 | $0.14502 | $812.11 |
| 8,000 | $0.13884 | $1,110.72 |
| 20,000 | $0.12529 | $2,505.80 |
| 40,000 | $0.11700 | $4,680.00 |

