
SB330_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SB330_R2_00001TR-ND - Tape & Reel (TR) 3757-SB330_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB330_R2_00001 |
Description | DIODE SCHOTTKY 30V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
80,000 | $0.05982 | $4,785.60 |
160,000 | $0.05850 | $9,360.00 |