
SB34AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SB34AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SB34AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SB34AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SB34AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 3A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09801 | $294.03 |
| 6,000 | $0.08550 | $513.00 |
| 9,000 | $0.06934 | $624.06 |
| 15,000 | $0.06777 | $1,016.55 |
| 21,000 | $0.06625 | $1,391.25 |
| 30,000 | $0.03312 | $993.60 |
| 150,000 | $0.03073 | $4,609.50 |
| 300,000 | $0.02913 | $8,739.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26700 | $2.67 |
| 100 | $0.16880 | $16.88 |

