SB3H60AH_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.50000
Datasheet
Diode 60 V 3A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB3H60AH_R1_00001

DigiKey Part Number
3757-SB3H60AH_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
SB3H60AH_R1_00001
Description
DIODE SCHOTTKY 60V 3A SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 60 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
72,000$0.07240$5,212.80
Manufacturer Standard Packaging